Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH2MPN470MGRL

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 180mA 6.36Ohm DCR 0806 T/R
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2MPN470MGRL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+6.56%

CAD Models

Download Murata LQH2MPN470MGRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.151
Stock
308,958
182,352
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
270 mA
270 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
6.36 Ω
6.36 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH2MPN470MGRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 180mA 6.36Ohm DCR 0806 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
Inductor 1MHz 10MHz 270mA 180mA 47μH 6.36Ω ±20% 0806 SMD 2mm × 1.6mm × 950μm
FIXED IND 47UH 180MA 6.36OHM SMD
LQH2 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 47muH
INDUCTOR, 47UH, SHIELDED, 0.18A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH