Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH2HPZ100MGRL

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2HPZ100MGRL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-17.01%

CAD Models

Download Murata LQH2HPZ100MGRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.168
Stock
535,397
883,974
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
700 mA
700 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
672 mΩ
672 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-05-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH2HPZ100MGRL provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Ind Chip Wirewound 100uH 20% 1008 Emboss T/R
FIXED IND 10UH 710MA 672MOHM SMD / 10 µH Shielded Drum Core, Wirewound Inductor 710 mA 672mOhm Max 1008 (2520 Metric)
Power Inductors – SMD; MURATA; LQH2HPZ100MGRL; 10 µH; 1 MHz; Ferrite; 1 mm
1MHz 30MHz 700mA 710mA 10μH 672mΩ ±20% 1008 SMD mount 2.5mm*2mm*1mm
FIXED IND 10UH 710MA 672MOHM SMD
Fixed Inductors 1008 10uH 20% 700mA 0.672ohms
LQH2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 10muH
Inductance 10uH ±20% SMD Inductor
INDUCTOR, 10UH, SEMISHIELDED, 0.71A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH