Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CI100505-1N8D

Inductor RF Multi-Layer 0.0018uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.12Ohm DCR 0402 T/R
$ 0.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI100505-1N8D.

IHS

Datasheet3 pages8 years ago

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CI100505-1N8D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.029
$ 0.029
Stock
7,423
69,449
69,449
Authorized Distributors
2
2
2
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
16.67 %
-
-
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
-
-
DC Resistance (DCR)
120 mΩ
-
-
Q Factor
8
-
-
Test Frequency
100 MHz
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-04-22
LTD Date2024-04-22

Related Parts

TAIYO YUDENHK10051N8S-T
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Multi-Layer 1.8nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 1.8nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
TAIYO YUDENHK16081N8S-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK10051N8S-TV
Ind High Frequency Chip Multi-Layer 1.8nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R

Descriptions

Descriptions of Bourns CI100505-1N8D provided by its distributors.

Inductor RF Multi-Layer 0.0018uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.12Ohm DCR 0402 T/R
Multilayer Inductor, 1.8 nH, 120 Milliohm, ± 0.3nH, 9.5 GHz, 300 mA, 0402 [1005 Metric]
General Purpose Inductor, 0.0018uH, 16.67%, 1 Element, Ceramic-Core, SMD, 0402
Inductor,1.8Nh, 0.3A, +0.3Nh, 9.5Ghz; Inductance:1.8Nh; Dc Resistance Max:0.12Ohm; Self Resonant Frequency:6Ghz; Dc Current Rating:300Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Ci100505 Series; Product Length:1Mm Rohs Compliant: Yes |Bourns, Inc. CI100505-1N8D
INDUCTOR,1.8NH, 0.3A, ±0.3NH, 9.5GHZ; In; INDUCTOR,1.8NH, 0.3A, ±0.3NH, 9.5GHZ; Inductance:1.8nH; Inductance Tolerance:± 0.3nH; DC Resistance Max:0.12ohm; DC Current Rating:300mA; Q Factor:8; Self Resonant Frequency:9.5GHz; Q Test Frequency:100MHz; Core Material:Ceramic

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.