Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HHR22J02D

Ind RF Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Air 120mA 0402 Paper T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HHR22J02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-8.00%

CAD Models

Download Murata LQG15HHR22J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.033
$ 0.033
Stock
2,946,799
9,875,263
9,875,263
Authorized Distributors
5
6
6
Inductance
220 nH
220 nH
220 nH
Tolerance
5 %
5 %
5 %
Current Rating
120 mA
120 mA
120 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
3.77 Ω
3.77 Ω
3.77 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Air 120mA 3.77Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R22J-T
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK1005R22J-TV
Ind High Frequency Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Ceramic 120mA 0402 Paper T/R
Ferrite Bead 100MHz-450MHz 100mA 8Ω@100MHz 220nH ±5% 0402 SMD 1mm × 500μm × 550μm
Ind High Frequency Chip Unshielded Multi-Layer 220nH 5% 100MHz 8Q-Factor Ceramic 100mA 0402
General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQG15HHR22J02D provided by its distributors.

Ind RF Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Air 120mA 0402 Paper T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Reflow soldering, 1005/0402
100MHz 450MHz 120mA 8 220nH 3.77Ω ±5% 0402 SMD mount 1.05mm*500μm*550μm
FIXED IND 220NH 120MA 3.77OHM SM
INDUCTOR, 220NH, 450MHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH