What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQG15HH15NJ02D

Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 450mA 320mOhm DCR 0402 Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HH15NJ02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-19.24%

CAD Models

Download Murata LQG15HH15NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.026
$ 0.026
Stock
389,370
3,944,032
3,944,032
Authorized Distributors
6
6
6
Inductance
15 nH
15 nH
15 nH
Tolerance
5 %
5 %
5 %
Current Rating
450 mA
450 mA
450 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
320 mΩ
320 mΩ
320 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 320mOhm DCR 0402 Paper T/R
TAIYO YUDENHK160815NJ-T
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.015uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.5Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.015uH 5% 100MHz 22Q-Factor Ceramic 0.3A 0.4Ohm DCR 0805 Automotive T/R
Inductor RF Multi-Layer 0.015uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.4Ohm DCR 0805 T/R
Inductor RF Chip Unshielded Multi-Layer 0.016uH 5% 100MHz 8Q-Factor Ceramic 0.4A 0.55Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQG15HH15NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 450mA 320mOhm DCR 0402 Automotive T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Reflow soldering, 1005/0402
100MHz 2.5GHz 450mA 8@100MHz 15nH 320mΩ ±5% 0402 SMD mount 1mm*500μm*550μm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 15nH
FIXED IND 15NH 300MA 320MOHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HH15NJ02D..