What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata KCM55LR71H475KH01K

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 5750M/2220
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55LR71H475KH01K.

Geoflip

Datasheet4 pages6 years ago

Ciiva

CAD Models

Download Murata KCM55LR71H475KH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
Stock
59,688
57,725
Authorized Distributors
2
3
Capacitance
4.7 µF
4.7 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.8 mm
2.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 2220 [5750 Metric]
50V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 4.7 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
100V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX22205C475KAT2A
Cap Ceramic 4.7uF 50V X7R 10% SMD 2220 125°C Embossed T/R

Descriptions

Descriptions of Murata KCM55LR71H475KH01K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 5750M/2220
Capacitor Ceramic multilayer
CAP CER 4.7UF 50V X7R 2220
CAP, STACKED, 4.7UF, 50V, MLCC, 2220;
KCM X7R 4.7UF 50V 10% AUTO

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH