Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM32ER71H106KA12L

50V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER71H106KA12L.

IHS

Datasheet2 pages8 years ago

Newark

element14 APAC

HQonline

TME

Inventory History

3 month trend:
-71.42%

CAD Models

Download Murata GRM32ER71H106KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.282
$ 0.282
Stock
1,670,502
4,688,797
4,688,797
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-03-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

35V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B106KBJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 10uF, Surface Mount, 1210 inch
TAIYO YUDENUMK325AB7106KMHT
50V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C106K5RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1210C106K5RACTU; 10 µF; 1210; 50 V; 50 V
Yageo GroupC1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1210C106K3RACTU; 10 µF; 1210; 25 V; 25 V
25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32ER71H106KA12L provided by its distributors.

50V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 10 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 10UF 50V X7R 1210 / Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
Ceramic Chip Capacitor 1210 10µF 50V X7R 10% SMD
Cap, Mlc, 10Uf, X7R, 50V, 1210; |Murata Manufacturing Co., Ltd. GRM32ER71H106KA12L
MLCC 10μF ±10% X7R 50V 1210 SMD 3.2mm × 2.5mm × 2.7mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER71H106KA12L.