Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM32ER71E106KA57L

25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32ER71E106KA57L.

Newark

Datasheet0 pages0 years ago

element14 APAC

Geoflip

Future Electronics

TME

Inventory History

3 month trend:
-14.28%

CAD Models

Download Murata GCM32ER71E106KA57L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.181
$ 0.181
Stock
5,667,843
1,654,567
1,654,567
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1210C106K3RACTU; 10 µF; 1210; 25 V; 25 V
CGA Series 1210 10 uF 25 V ±10 % Tolerance X7R Multilayer Ceramic Capacitor
C Series 1210 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32B106KAJNNNF
CL32 Series 1210 10 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12103C106KAT2A
1210 10 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM32ER71E106KA57L provided by its distributors.

25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 125C Automotive T/R
Capacitor, 1210, 10Uf, 25V, X7R; |Murata Manufacturing Co., Ltd. GCM32ER71E106KA57L
Cap Ceramic 10uF 25V X7R 10% SMD 1210 125°C Embossed T/R
Avnet Japan
GCM CERAMIC CAPACITOR 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm X7R ±10% 10muF
Ceramic Capacitor 10uF, 25VDC, 1210, ±10 %
CAP, 10µF, 25V, 10%, X7R, 1210; Capacitance:10µF; Voltage Rating:25V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM32ER71E106KA57L.