What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM32ER71E226KE15K

Multilayer Ceramic Capacitor, 22 uF, 25 V, 10%, X7R, 1210 3225 Metric - T/R
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER71E226KE15K.

Geoflip

Datasheet2 pages5 years ago

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+4.15%

CAD Models

Download Murata GRM32ER71E226KE15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.189
$ 0.189
Stock
1,114,638
6,088,163
6,088,163
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-02-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL32B226KAJNNNE
25V 22uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C226K3RACTU
25V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 22 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
SMD Multilayer Ceramic Capacitor, C Series, 22 F, 10%, X7R, 16 V, 1210 [3225 Metric]
Samsung Electro-MechanicsCL32B226KOJNNNE
16V 22uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, GRM Series, 22 - F, - 10%, X5R, 10 V, 1210 [3225 Metric]

Descriptions

Descriptions of Murata GRM32ER71E226KE15K provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 25 V, 10%, X7R, 1210 3225 Metric - T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 3225M/1210
Cap Ceramic 22uF 25V X7R 10% Pad SMD 1210 125C T/R
CERAMIC CAPACITOR 1210 ceramic capacitor 15% ppm/C 10% 22muF 25V
Cap, 22Uf, 25V, 1210, X7R Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32ER71E226KE15K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH