
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRT32DR60J336ME01L | 0 | 1K | 16h | ||||||||
| Newark | GRT32DR60J336ME01L | 0 | 1 | Cut Tape | ||||||||
| Avnet | GRT32DR60J336ME01L | 0 | 1K | 2d | ||||||||
| TTI Europe | GRT32DR60J336ME01L | 0 | 5K | Tape & Reel | 21h | |||||||
| Farnell | GRT32DR60J336ME01L | 0 | 1 | Cut Tape | 17h |
Download datasheets and manufacturer documentation for Murata GRT32DR60J336ME01L.
Download Murata GRT32DR60J336ME01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRT32DR60J336ME01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRT32DR60J336ME01L.