What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012X5R0J336M125AC

C Series 0805 33 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R0J336M125AC.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-16.69%

CAD Models

Download TDK C2012X5R0J336M125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C2012X5R1A336M125AC; 33 µF; 0805; 10 V; 10 V
Multilayer Ceramic Capacitor, 33 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]
10V 33uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 33 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 33uF, Surface Mount, 0805

Descriptions

Descriptions of TDK C2012X5R0J336M125AC provided by its distributors.

C Series 0805 33 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=33μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 33uF, Surface Mount, 0805
EIA CASE SIZE: 0805, VOLTAGE: 6.3, CAP VALUE: 33000000, TOL: +/-20%, THICKNESS: 1.25 ± 0.20
Cap Ceramic 33uF 6.3V X5R 20% Pad SMD 0805 85C Low ESR T/R
CAP, 33µF, 6.3V, 20%, X5R, 0805; Capacitance:33µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%;
Capacitance uF = 33 / Rated Voltage V = 6.3 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R0J336M(125AC)
  • C2012X5R0J336M125AC.