Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM31A5C2H100JW01D

500V 10pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A5C2H100JW01D.

IHS

Datasheet2 pages6 years ago

Ciiva

Inventory History

3 month trend:
-18.17%

CAD Models

Download Murata GRM31A5C2H100JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.318
Stock
284,972
205,340
Authorized Distributors
3
6
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL31C100JGFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 10pF, Surface Mount, 1206 inch
1kV 10pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C100J5GACTU
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 10pF
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 500V 1206 Paper T/R
1kV 10pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C100J5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 1206 5%

Descriptions

Descriptions of Murata GRM31A5C2H100JW01D provided by its distributors.

500V 10pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP, 10PF, 500V, MLCC, 1206; Available until stocks are exhausted Alternative available
Cap Ceramic 10pF 500V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206
Cap, 10Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31A5C2H100JW01D
CAP 10PF 500VDC C0G 5% SMD 1206 PAPER TAPE
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH