Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM319R71E274KA01D

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 3216M/1206
$ 0.149
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R71E274KA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GRM319R71E274KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.131
Stock
173,135
37,890
Authorized Distributors
1
3
Capacitance
270 nF
270 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
850 µm
940 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

0805 0.27 uF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.27uF 25V X7R 10% SMD 1206 125°C Plastic T/R
Cap Ceramic 0.27uF 16V X7R 10% SMD 0805 125C Paper T/R
0805 0.27 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12063C274KAT2A
25V 270nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B274KOCNNNC
16V 270nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM319R71E274KA01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 3216M/1206
Cap Ceramic 0.27uF 25V X7R 10% SMD 1206 125°C Paper T/R
270nF ±10% X7R 25V 1206 SMD mount 3.2mm*1.6mm*1.6mm
1206 (3216Metric) GRM 25V 0.27muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH