Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM219R71C474KA01D

Smd Multilayer Ceramic Capacitor, Grm Series, 0.47 F, 10%, X7r, 16 V, 0805 [2012 Metric]
$ 0.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71C474KA01D.

element14 APAC

Datasheet0 pages0 years ago

Ciiva

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-26.01%

CAD Models

Download Murata GRM219R71C474KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.064
$ 0.064
Stock
245,897
1,220,312
1,220,312
Authorized Distributors
5
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENEMK212B7474KD-T
0805 0.47 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
TAIYO YUDENEMK212BJ474KD-T
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805
Yageo GroupC0805C474K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
25V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R71C474KA01D provided by its distributors.

Smd Multilayer Ceramic Capacitor, Grm Series, 0.47 F, 10%, X7r, 16 V, 0805 [2012 Metric]
16V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 0.47 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2012M/0805
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 125C T/R
CAP, 0.47µF, 16V, 10%, X7R, 0805; Capacitance: 0.47µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH