Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM219R71E474KA55D

25V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM219R71E474KA55D.

Geoflip

Datasheet4 pages6 years ago

Farnell

Ciiva

Future Electronics

Inventory History

3 month trend:
+14.79%

CAD Models

Download Murata GCM219R71E474KA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.085
$ 0.085
Stock
1,089,692
14,759,478
14,759,478
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
850 µm
900 µm
900 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 0.47UF 25V X7R 0805 / 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Yageo GroupC0805C474K3RACTU
Capacitor, Ceramic, Multilayer, 25 V, X7R, 0.47 Uf, Surface Mount, 0805
TAIYO YUDENEMK212B7474KD-T
0805 0.47 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Smd Multilayer Ceramic Capacitor, Grm Series, 0.47 F, 10%, X7r, 16 V, 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0805 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of Murata GCM219R71E474KA55D provided by its distributors.

25V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0805 125C T/R Automotive AEC-Q200
0805 25 V 0.47 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR GCM 25V 0.47muF ±10% X7R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH