Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C1608C0G1H040C080AA

50V 4pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.027
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H040C080AA.

IHS

Datasheet57 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-6.04%

CAD Models

Download TDK C1608C0G1H040C080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.032
$ 0.032
Stock
2,741,298
441,267
441,267
Authorized Distributors
6
6
6
Capacitance
4 pF
4 pF
4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 week ago)

Related Parts

CAP CER 4PF 50V C0G/NP0 0603 / Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Samsung Electro-MechanicsCL10C040CB8NNNC
50V 4pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C040CB8NCNC
Cap Ceramic 4pF 50V C0G 0.25pF SMD 0603 125°C Cardboard T/R
Yageo GroupCBR06C409C5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4pF C0G 0603 0.25pF
CGA Series 0603 4 pF 50 V ±0.25pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 3.9 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TDK C1608C0G1H040C080AA provided by its distributors.

50V 4pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors 4pF 50V C0G 0.25pF Pad SMD 0603 125C Low ESR T/R
TDK C1608C0G1H040C080AA CERAMIC CAPACITOR 4PF 50V, C0G/NP0, 0.25pF, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=4pF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 4e-06uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 4, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10
4pF ±0.25pF C0G(NP0) 50V 0603 SMD mount 1.6mm*800μm*800μm
CAP, 4PF, 50V, C0G/NP0, 0603; Capacitance: 4pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operating Tem

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos