Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM1555C1H8R2BA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.2pF 50volts C0G +/-0.1pF
$ 0.013
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H8R2BA01D.

Newark

Datasheet1 page9 years ago

TME

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+19.86%

CAD Models

Download Murata GRM1555C1H8R2BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.021
$ 0.021
Stock
6,280,961
3,539,316
3,539,316
Authorized Distributors
6
6
6
Capacitance
8.2 pF
8.2 pF
8.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-01
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.25pF C0G 50V 0402 Paper T/R
50V 8.2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG8R2DV-F
0402 8.2 pF 50 V ±5pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.1pF C0G 50V 0402 Paper T/R
Samsung Electro-MechanicsCL05C8R2DB5NNNC
Cap Ceramic 8.2pF 50V C0G 0.5pF Pad SMD 0402 125C T/R
Yageo GroupCBR04C829D5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 0.5pF

Descriptions

Descriptions of Murata GRM1555C1H8R2BA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.2pF 50volts C0G +/-0.1pF
0402 8.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 卤0.1pF 8.2pF
Cap Ceramic 8.2pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Capacitor, MLCC, 8.2PF, C0G/NP0, 50V, 0402;
Ceramic Capacitor, YES, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1005M/0402
Ceramic Capacitor 8.2pF, 50VDC, 0402, ±0.1 pF
8.2pF ±0.1pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*500μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H8R2BA01D.