Murata GCM033R71E151KA03D

Cap Ceramic 150pF 25V X7R 10% Pad SMD 0201 125C T/R Automotive AEC-Q200
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM033R71E151KA03D.

Geoflip

Datasheet4 pages6 years ago

Ciiva

X-ON

Arrow Electronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download Murata GCM033R71E151KA03D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.006
Stock
803,607
10,552,327
10,552,327
Authorized Distributors
5
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0201 150 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 150pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 150PF 16V X7R 0201 / Cap Ceramic 150pF 16V X7R 10% Pad SMD 0201 125°C T/R
0201 150 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 150pF X7R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 150pF 25V X7R 10% Pad SMD 0201 125C T/R

Descriptions

Descriptions of Murata GCM033R71E151KA03D provided by its distributors.

Cap Ceramic 150pF 25V X7R 10% Pad SMD 0201 125C T/R Automotive AEC-Q200
0201 (0603Metric) CERAMIC CAPACITOR GCM 25V 150pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603M/0201
150pF ¡À10% X7R 25V 0201 SMD mount 600¦Ìm*300¦Ìm*300¦Ìm
CAP, AEC-Q200, 150PF, 25V, MLCC, 0201; Capacitance: 150pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GCM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH