Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C0603X7R1C151M

Case: C0603, T.C: X7R, Voltage: 1C, Cap Value: 151, Tol: M, Thickness: 0.3, E series: 6
$ 0.008
Datasheet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603X7R1C151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

CAP CER 150PF 50V X7R 0201 / Cap Ceramic 150pF 50V X7R 20% Pad SMD 0201 125°C T/R
CAP CER 150PF 16V X7R 0201 / Cap Ceramic 150pF 16V X7R 10% Pad SMD 0201 125°C T/R
50V 150pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 150pF 25V X7R 10% Pad SMD 0201 125C T/R
50V 150pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 150pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603X7R1C151M provided by its distributors.

Case:C0603, T.C:X7R, Voltage:1C, Cap Value:151, Tol:M, Thickness:0.3, E series: 6
150pF ±20% X7R 16V 0201 SMD mount 600μm(Length)*300μm(width)
CAPACITOR CERAMIC, 150PF, 16V, X7R, 0201; Dielectric Characteristic:X7R; Capacitance:150pF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos