Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033C81C104KE14D

16V 100nF X6S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C81C104KE14D.

Arrow.cn

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Inventory History

3 month trend:
+28.58%

CAD Models

Download Murata GRM033C81C104KE14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.024
$ 0.024
Stock
3,772,476
10,962,643
10,962,643
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 0.1UF 25V X6S 0402 / 0.1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
0201 0.1 uF 4 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
6.3V 100nF X6S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C0603, T.C:X6S, Voltage:0G, Cap Value:104, Tol:K, Thickness:0.3, E series: 1
Samsung Electro-MechanicsCL03X104KR3NNNH
4V 100nF X6S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063C6104KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 6.3V X6S +/-10% 0201 Gen Purp

Descriptions

Descriptions of Murata GRM033C81C104KE14D provided by its distributors.

16V 100nF X6S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 16V X6S 0201 / 0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
0201 0.1 uF 16 V ±10% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 16V X6S 10% Pad SMD 0201 105C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0603M/0201
Cap Ceramic 0.1uF 16V X6S 10% SMD 0201 105°C Paper T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH