What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRJ55DR73A104KWJ1L

1kV 100nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ55DR73A104KWJ1L.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
-49.32%

CAD Models

Download Murata GRJ55DR73A104KWJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.285
$ 0.285
Stock
144,774
470,226
470,226
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1kV 100nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 2220 Soft Termination 125C Automotive T/R
Yageo GroupC2220C104KDRACTU
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 2220 125°C Low ESR Medical T/R
KYOCERA AVX2220AC104KAT1A
2220 HV 100NF CERAMIC MULTILAYER CAP,1000V,+125C, X7R DIELECTRIC,+/-10% SMD
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 2220 Soft Termination 125C Automotive T/R
Yageo GroupC2220X104KDRACTU
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 2220 Flexible Termination 125C Low ESR Medical T/R

Descriptions

Descriptions of Murata GRJ55DR73A104KWJ1L provided by its distributors.

1kV 100nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 2220 Soft Termination 125C T/R
2220 1000v X7R 0.10uF 10% Soft Term multilayer ceramic capacitor
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 5750M/2220
2220 (5750Metric) CERAMIC CAPACITOR GRJ 1kV 0.1muF ±10% X7R
Cap Ceramic 0.1uF 1000V X7R 10% SMD 2220 125°C Embossed T/R
Avnet Japan
MURATA GRJ55DR73A104KWJ1L SMD Multilayer Ceramic Capacitor, GRJ Series, 0.1 F,10%, X7R, 1 kV, 2220 [5650 Metric]
Cap, 0.1Uf, 1Kv, Mlcc, 2220 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ55DR73A104KWJ1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH