Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM1555C1H8R2WB01D

0402 8.2 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H8R2WB01D.

element14 APAC

Datasheet1 page9 years ago

HQonline

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
+1.67%

CAD Models

Download Murata GJM1555C1H8R2WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.031
$ 0.031
Stock
1,954,268
1,875,952
1,875,952
Authorized Distributors
6
6
6
Capacitance
8.2 pF
8.2 pF
8.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0402C829C5GACTU
8.2pF ±0.25pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
50V 8.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.2pF 50volts C0G +/-0.5pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.2pF 50volts C0G +/-0.1pF
Multilayer Ceramic Capacitor, 8.2 pF, 25 V, ¡À 1%, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 0.5pF

Descriptions

Descriptions of Murata GJM1555C1H8R2WB01D provided by its distributors.

0402 8.2 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 8.2pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
50V 8.2pF null 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 8.2PF 50V C0G/NP0 0402 / 8.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 8.2pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 50V, 0.6098% +Tol, 0.6098% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1005M/0402
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 8.2pF
8.2pF ±0.05pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*550μm
CAP, 8.2PF, 50V, C0G/NP0, 0402; Capacitance: 8.2pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH