Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM1555C1H2R2WB01D

50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H2R2WB01D.

element14 APAC

Datasheet2 pages9 years ago

Geoflip

TME

Ciiva

HQonline

Inventory History

3 month trend:
-0.98%

CAD Models

Download Murata GJM1555C1H2R2WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.029
$ 0.029
Stock
5,626,459
710,929
710,929
Authorized Distributors
6
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

KYOCERA AVX04025A2R2CAT2A
0402 2.2 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C229C5GACTU
50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2pF 50volts C0G +/-0.1pF
50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C229C5GAC
Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0402 125C Medical T/R

Descriptions

Descriptions of Murata GJM1555C1H2R2WB01D provided by its distributors.

50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.2 pF 50V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2pF 50V C0G 0.05pF Pad SMD 0402 125C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 2.2pF ±0.05pF C0G NP0
CAP CER 2.2PF 50V C0G/NP0 0402 / 2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 2.2pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1005M/0402
2.2pF ±0.05pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*550μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H2R2WB01D.