Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM1555C1H2R0CB01D

0402 2 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H2R0CB01D.

_legacy Avnet

Datasheet1 page15 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-14.17%

CAD Models

Download Murata GJM1555C1H2R0CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
$ 0.015
Stock
1,461,053
18,745,125
18,745,125
Authorized Distributors
6
6
6
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0402 2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 2 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
SMD Multilayer Ceramic Capacitor, CGA Series, 2 pF, 0.25pF, C0G / NP0, 50 V, 0402 [1005 Metric]
0402 2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C209B5GAC
Cap Ceramic 2pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
50V 2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H2R0CB01D provided by its distributors.

0402 2 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 2pF ±0.25pF C0G NP0
Cap, 2Pf, 50V, Mlcc, 0402; |Murata Manufacturing Co., Ltd. GJM1555C1H2R0CB01D
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1005M/0402
2pF ±0.25pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*550μm
CAP, 2PF, 50V, MLCC, 0402; Capacitance: 2pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H2 R0CB01D
  • GJM1555C1H2R0CB01D.