What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM0335C1E8R4CB01D

Cap Ceramic 8.4pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E8R4CB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GJM0335C1E8R4CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.012
$ 0.012
Stock
161,728
76,585
76,585
Authorized Distributors
5
3
3
Capacitance
8.4 pF
8.4 pF
8.4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.9524% +Tol, 5.9524% -Tol, C0G, 30ppm/Cel TC, 0.0000084uF, Surface Mount, 0603M/0201
Ceramic Capacitor, YES, Ceramic, 100V, 5.9524% +Tol, 5.9524% -Tol, C0G, 30ppm/Cel TC, 0.0000084uF, Surface Mount, 0603M/0201
25V 8.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C090CA3GNNC
Cap Ceramic 9pF 25V C0G 0.25pF SMD 0201 125C Paper T/R
CAPACITOR CERAMIC 9PF 25V, C0G/NP0, 0.25pF, 0201; Product Range:TDK - C Series;
CAPACITOR CERAMIC 8PF 25V, C0G/NP0, 0.5pF, 0201, FULL REEL

Descriptions

Descriptions of Murata GJM0335C1E8R4CB01D provided by its distributors.

Cap Ceramic 8.4pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 25V, 2.9762% +Tol, 2.9762% -Tol, C0G, 30ppm/Cel TC, 0.0000084uF, Surface Mount, 0603M/0201
CAP CER 8.4PF 25V C0G/NP0 0201
CAP, 8.4PF, 25V, MLCC, 0201; Capacitance: 8.4pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH