What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1E080D030BA

Capacitor Ceramic 8PF 25V, C0G/NP0, 0.5PF, 0201, Full Reel
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E080D030BA.

IHS

Datasheet57 pages4 years ago

TDK

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E080D030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.005
$ 0.005
Stock
191,915
821,950
821,950
Authorized Distributors
6
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0201 8 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 8 pF 25 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 8pF 25V C0G 0.5pF SMD 0201 125°C Paper T/R
25V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK063CG080DT-F
Cap, Mlcc, 0201, 25V, C0G, 80.5Pf, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG080DT-F
Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R

Descriptions

Descriptions of TDK C0603C0G1E080D030BA provided by its distributors.

CAPACITOR CERAMIC 8PF 25V, C0G/NP0, 0.5pF, 0201, FULL REEL
25V 8pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 8pF 25V C0G 0.5pF Pad SMD 0201 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=8pF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 8, TOL: +/-0.50PF, THICKNESS: 0.30 ± 0.03
CAP, 8PF, 25V, C0G/NP0, 0201; Capacitance: 8pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operating Temp

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos