What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM0335C1E8R4CB01J

Ceramic Capacitor, YES, Ceramic, 25V, 2.9762% +Tol, 2.9762% -Tol, C0G, 30ppm/Cel TC, 0.0000084uF, Surface Mount,...
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E8R4CB01J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GJM0335C1E8R4CB01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.006
$ 0.006
Stock
88,269
163,869
163,869
Authorized Distributors
3
5
5
Capacitance
8.4 pF
8.4 pF
8.4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.9524% +Tol, 5.9524% -Tol, C0G, 30ppm/Cel TC, 0.0000084uF, Surface Mount, 0603M/0201
Ceramic Capacitor, YES, Ceramic, 100V, 5.9524% +Tol, 5.9524% -Tol, C0G, 30ppm/Cel TC, 0.0000084uF, Surface Mount, 0603M/0201
25V 8.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 8PF 25V, C0G/NP0, 0.25pF, 0201
Samsung Electro-MechanicsCL03C090CA3GNNC
Cap Ceramic 9pF 25V C0G 0.25pF SMD 0201 125C Paper T/R
CAPACITOR CERAMIC 9PF 25V, C0G/NP0, 0.25pF, 0201; Product Range:TDK - C Series;

Descriptions

Descriptions of Murata GJM0335C1E8R4CB01J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 2.9762% +Tol, 2.9762% -Tol, C0G, 30ppm/Cel TC, 0.0000084uF, Surface Mount, 0603M/0201
Multilayer Ceramic Capacitors MLCC - SMD/SMT
CAP CER 8.4PF 25V C0G/NP0 0201
GJM 0201 C0G 8.4PF 25V ±0.25PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH