Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1E2R2WB01D

Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0201 2.2pF 25Volts C0G -0.05pF
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E2R2WB01D.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

X-ON

Inventory History

3 month trend:
-41.01%

CAD Models

Download Murata GJM0335C1E2R2WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.011
$ 0.011
Stock
1,406,971
567,716
567,716
Authorized Distributors
6
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR02C229B3GAC
Cap Ceramic 2.2pF 25V C0G 0.1pF Pad SMD 0201 125C Low ESR Medical T/R
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 2.2pF 25volts C0G +/-0.1pF
Cap Ceramic 2.2pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
CAPACITOR CERAMIC 2.2PF 25V, C0G, 0.1pF, 0201

Descriptions

Descriptions of Murata GJM0335C1E2R2WB01D provided by its distributors.

Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0201 2.2pF 25Volts C0G -0.05pF
Cap Ceramic 2.2pF 25V C0G 0.05pF Pad SMD 0201 125C T/R
25V 2.2pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 2.2pF ±0.05pF C0G NP0
0201 2.2 pF 25 V ±0.05 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER 2.2PF 25V C0G/NP0 0201 / 2.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 2.2pF 25V C0G 0.05pF SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 25V, 2.2727% +Tol, 2.2727% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603M/0201
CAP CER 2.2PF 25V C0G/NP0 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH