What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM0335C1E150JB01D

CAP CER 15PF 25V C0G/NP0 0201 / 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E150JB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-1.01%

CAD Models

Download Murata GJM0335C1E150JB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.005
$ 0.005
Stock
546,432
4,729,104
4,729,104
Authorized Distributors
6
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 15pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C150J3GACTU
0201 (0603Metric) CERAMIC CAPACITOR SMD Comm C0G 25V 15pF ±5% C0G NP0
Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201
Samsung Electro-MechanicsCL03C150JA3GNNC
Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125C T/R
C Series 0201 15 pF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GJM0335C1E150JB01D provided by its distributors.

CAP CER 15PF 25V C0G/NP0 0201 / 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
25V 15pF null ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603M/0201
Rf Capacitor, 15Pf, 25V, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM0335C1E150JB01D
CAP, 15PF, 25V, MLCC, 0201; Capacitance: 15pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1E150JB01D.