What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM0225C1E2R7CB01L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 2.7pF 25volts C0G +/-0.25pF
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0225C1E2R7CB01L.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

CAD Models

Download Murata GJM0225C1E2R7CB01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.013
Stock
21,735
158,878
Authorized Distributors
3
4
Capacitance
2.7 pF
2.7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
200 µm
200 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Case:C0402, T.C:C0G, Voltage:1C, Cap Value:2R7, Tol:C, Thickness:0.2, E series: 12
25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR02C279C3GAC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201
KYOCERA AVX04023U2R7BAT2A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 2.7Pf C0G 0402 0.1Pf

Descriptions

Descriptions of Murata GJM0225C1E2R7CB01L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 2.7pF 25volts C0G +/-0.25pF
Ceramic Capacitor, YES, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402M/01005
CAP CER 2.7PF 25V C0G/NP0 01005
GJM 01005 C0G 2.7pF 25V ±0.2nH
CAP, 2.7PF, 25V, MLCC, 01005; Capacitance: 2.7pF; Voltage Rating: 25V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Te

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH