Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM32ER71E106KA57K

25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32ER71E106KA57K.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

HQonline

TME

Inventory History

3 month trend:
-41.64%

CAD Models

Download Murata GCM32ER71E106KA57K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.16
$ 0.16
Stock
2,771,769
5,718,278
5,718,278
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CGA Series 1210 10 uF 25 V ±10 % Tolerance X7R Multilayer Ceramic Capacitor
C Series 1210 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32B106KAJNNNF
CL32 Series 1210 10 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12103C106KAT2A
1210 10 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
35V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM32ER71E106KA57K provided by its distributors.

25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 125C Automotive T/R
1210 (3225Metric) CERAMIC CAPACITOR GCM 25V 10muF ±10% X7R
Cap Ceramic 10uF 25V X7R 10% SMD 1210 125°C Embossed T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 3225M/1210
CAP CER Multilayer 10uF X7R 25V ±10% 1210 T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM 32ER71E106KA57K
  • GCM32ER71E106KA57K.