Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM32DR71C106KA37L

1210 10 uF 16V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 1.172
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32DR71C106KA37L.

element14 APAC

Datasheet1 page9 years ago

Ciiva

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-53.53%

CAD Models

Download Murata GCM32DR71C106KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.172
$ 0.341
$ 0.341
Stock
548,302
2,342,750
2,342,750
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

1210 10 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 3225M/1210
25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325B7106KNHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 16Volts X7R +/-10% 1210 STD

Descriptions

Descriptions of Murata GCM32DR71C106KA37L provided by its distributors.

1210 10 uF 16V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 10UF 16V X7R 1210 / 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Cap Ceramic 10uF 16V X7R 10% Pad SMD 1210 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR GCM 16V 10muF ±10% X7R
Cap, Mlcc, Aec-Q200, X7R, 10Uf, 1210
Memory 3 (168 Hours) Non-Volatile Tape & Reel (TR) CMOS 8-SOIC (0.209, 5.30mm Width) 512Kb 64K x 8 EEPROM -40°C~85°C TA 1.8V~5.5V IC EEPROM 512KBIT 1MHZ 8SOIC
CAP, 10µF, 16V, 10%, X7R, 1210; Capacitance: 10µF; Voltage Rating: 16V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GCM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM32DR71C106KA37L.