Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM32DR71C106KA01K

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 3225M/1210
$ 0.424
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32DR71C106KA01K.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Inventory History

3 month trend:
+61.28%

Alternate Parts

Price @ 1000
$ 0.424
$ 0.331
$ 0.331
Stock
280,748
2,310,851
2,310,851
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

16V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
TAIYO YUDENEMK325B7106KNHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 16Volts X7R +/-10% 1210 STD
TAIYO YUDENEMK325B7106KN-T
16V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B106KPINNNE
10V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B106KPINFNE
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210

Descriptions

Descriptions of Murata GRM32DR71C106KA01K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 3225M/1210
Cap Ceramic 10uF 16V X7R 10% Pad SMD 1210 125C T/R
1210 (3225Metric) CERAMIC CAPACITOR GRM 16V 10muF ±10% X7R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 16Volts 10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH