Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM21BR72A104KA37L

100V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BR72A104KA37L.

Upverter

Datasheet1 page15 years ago
Datasheet0 pages0 years ago

Newark

element14 APAC

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-10.57%

CAD Models

Download Murata GCM21BR72A104KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.049
$ 0.049
Stock
29,791,134
6,730,718
6,730,718
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

C Series 0805 0.1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
0805 0.1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051C104KAT2A
100V 100nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C104K4T2A
100V 100nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805

Descriptions

Descriptions of Murata GCM21BR72A104KA37L provided by its distributors.

100V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 0.1 uF 100V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 125C Automotive AEC-Q200 T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 0.1muF 卤10% X7R
Cap Ceramic 0.1uF 100V X7R 10% SMD 0805 125°C Embossed T/R
Avnet Japan
Ceramic Capacitor 100nF, 100VDC, 0805, ±10 %
CAP, 0.10uF, 100V, 10%, X7R, CERAMIC, 0
CAP, 0.1µF, 100V, 10%, X7R, 0805; Capacitance:0.1µF; Voltage Rating:100V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM21BR72A104KA37L.