What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM21BC71A475KA73K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 10Volts X7S 10%

$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BC71A475KA73K.

TME

Datasheet3 pages4 years ago

Farnell

Ciiva

Inventory History

3 month trend:
-45.06%

CAD Models

Download Murata GCM21BC71A475KA73K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.111
Stock
235,389
7,366,191
Authorized Distributors
5
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 4.7 uF 50 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
6.3V 4.7uF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 4.7 uF 4 V ±20% Tolerance X7S Multilayer Ceramic Capacitor
6.3V 4.7uF X7S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM21BC71A475KA73K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 10Volts X7S 10%
0805 (2012Metric) CERAMIC CAPACITOR GCM 10V 4.7muF ±10% X7S
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 2012M/0805
CAP, AEC-Q200, 4.7UF, 10V, MLCC, 0805;
4.7μF ±10% X7S 10V 0805 SMD mount 2mm*1.25mm*1.25mm
GCM 0805 X7S 4.7UF 10V 10% AUT

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH