Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM188R71H152KA37D

0603 1.5 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71H152KA37D.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Inventory History

3 month trend:
-35.87%

CAD Models

Download Murata GCM188R71H152KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.015
$ 0.015
Stock
647,662
16,882,197
16,882,197
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C152K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0603 10%
50V 1.5nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.5nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C152KAT2A
0603 1.5 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B152KB8NNNC
50V 1.5nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1.5 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM188R71H152KA37D provided by its distributors.

0603 1.5 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 1500pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1608M/0603
CapCeramic 0.0015uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
CAP, MLCC, 1500PF, X7R, 50V, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH