Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM188R71E105KA64J

0603 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71E105KA64J.

Newark

Datasheet4 pages6 years ago

Geoflip

Arrow.cn

Ciiva

Future Electronics

Inventory History

3 month trend:
-4.16%

CAD Models

Download Murata GCM188R71E105KA64J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.05
$ 0.05
Stock
8,460,194
28,152,719
28,152,719
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENTMK107B7105KA-T
25V 1uF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK107AB7105KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 25V X7R +/-10% 0603 AEC-Q200
25V 1uF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0603 Conductive Epoxy 125C T/R Automotive AEC-Q200
C Series 0603 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C105K4RACTU
16V 1uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM188R71E105KA64J provided by its distributors.

0603 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1608M/0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 25V 1muF ±10% X7R
Cap Ceramic 1uF 25V X7R 10% SMD 0603 125C Paper T/R
CapCeramic 1uF 25V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH