What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM1885C1H470JA16D

0603 47 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H470JA16D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Geoflip

Ciiva

Future Electronics

Inventory History

3 month trend:
+8.48%

CAD Models

Download Murata GCM1885C1H470JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.011
$ 0.011
Stock
3,934,736
20,613,225
20,613,225
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C470J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 5%
Samsung Electro-MechanicsCL10C470JB8NNNC
Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
0603 50 V 47 pF ±5 % C0G Surface Mount Multilayer Ceramic Chip Capacitor
50V 47pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 47 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 5% AEC-Q200

Descriptions

Descriptions of Murata GCM1885C1H470JA16D provided by its distributors.

0603 47 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 47pF 卤5% C0G NP0
Cap, Mlcc, 47Pf, C0G/Np0, 50V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C1H470JA16D
Chip Capacitor (MLCC) 0603 47pF ±5% 50V C0G(NP0)
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603
Ceramic Capacitor 47pF, 50VDC, 0603, ±5 %
CAP, 47PF, 50V, 5%, C0G/NP0, 0603; Capacitance:47pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:GCM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C1H470JA16D.