Murata GCM1885C1H331JA16D

0603 330 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H331JA16D.

Newark

Datasheet2 pages9 years ago

Future Electronics

Ciiva

Inventory History

3 month trend:
-3.10%

CAD Models

Download Murata GCM1885C1H331JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.022
$ 0.022
Stock
3,554,801
12,898,289
12,898,289
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C331J5GACTU
50V 330pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 330 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 330pF 5% C0G 50V 0603 Paper T/R
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0603 125C Extreme Low ESR Automotive T/R
Samsung Electro-MechanicsCL10C331JB8NNNC
50V 330pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Murata GCM1885C1H331JA16D provided by its distributors.

0603 330 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1608M/0603
GCM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 330pF
CAP, MLCC, 330PF, C0G/NP0, 50V, 0603;
Ceramic Capacitor 330pF, 50VDC, 0603, ±5 %
330pF ±5% C0G(NP0) 50V 0603 SMD mount 1.6mm*800μm*800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C1H331JA16D.