What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM1555C1H6R0DA16D

50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H6R0DA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

Arrow.cn

Ciiva

Inventory History

3 month trend:
-6.34%

CAD Models

Download Murata GCM1555C1H6R0DA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.012
$ 0.012
Stock
573,145
1,411,441
1,411,441
Authorized Distributors
6
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125C Low ESR T/R
0402 6 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 6 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C060CB5NNNC
50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 6 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1555C1H6R0DA16D provided by its distributors.

50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 6 pF 50 V ±0.5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125C T/R Automotive AEC-Q200
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 6pF ±0.5pF C0G NP0
Chip Capacitor (MLCC) 0402 6pF ±0.5pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 1005M/0402
Cap, Aec-Q200, 6Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H6R0DA16D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH