What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1555C1H6R0DA01D

0402 6 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H6R0DA01D.

Future Electronics

Datasheet2 pages0 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Datasheet0 pages0 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-17.19%

CAD Models

Download Murata GRM1555C1H6R0DA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.011
$ 0.011
Stock
1,398,152
543,365
543,365
Authorized Distributors
6
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENUMK105CG060DVHF
Capacitor, ceramic,0402,50V, c0G,6Pf,0.5Pf Rohs Compliant: Yes |Taiyo Yuden UMK105CG060DVHF
CAPACITOR CERAMIC 6PF 50V, C0G/NP0, 0.25pF, 0402, FULL REEL
Cap Ceramic 6pF 100V C0G 0.5pF Pad SMD 0402 125C T/R
50V 5.6pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C5R6DB5NNNC
50V 5.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C6R2DB5NNNC
Cap Ceramic 6.2pF 50V C0G 0.5pF SMD 0402 125°C Paper T/R

Descriptions

Descriptions of Murata GRM1555C1H6R0DA01D provided by its distributors.

0402 6 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.0pF 50volts C0G +/-0.5pF
CAP CER 6PF 50V C0G/NP0 0402 / Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 1005M/0402
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.5pF 6pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H6R0DA01D.