What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1005NP01H060D050BA

50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005NP01H060D050BA.

IHS

Datasheet16 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-1.73%

CAD Models

Download TDK C1005NP01H060D050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.023
Stock
234,218
186,833
Authorized Distributors
6
6
Capacitance
6 pF
6 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125C Low ESR T/R
0402 6 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 6 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C060CB5NNNC
50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 6 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CG060DVHF
Capacitor, ceramic,0402,50V, c0G,6Pf,0.5Pf Rohs Compliant: Yes |Taiyo Yuden UMK105CG060DVHF

Descriptions

Descriptions of TDK C1005NP01H060D050BA provided by its distributors.

50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.5pF 6pF
Mlcc,0402,np0,50V,6Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005NP01H060D050BA
Multilayer Ceramic Chip Capacitors, Capacitance=6pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 060, TOL: +/-0.50PF, THICKNESS: 0.50 ± 0.05
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402
MLCC, 6 pF, 50 V, 0.5pF, C0G (NP0), 0402 1005 Metric T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos