Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1555C1H4R7BA16D

50V 4.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H4R7BA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
-63.54%

CAD Models

Download Murata GCM1555C1H4R7BA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.023
$ 0.023
Stock
1,655,469
9,146,362
9,146,362
Authorized Distributors
6
6
6
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
0.1 %
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM1555C1H4R7BA16D provided by its distributors.

50V 4.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 4.7pF ±0.1pF C0G NP0
0402 4.7 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER 4.7PF 50V C0G/NP0 0402 / 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
4.7pF ±0.1pF C0G(NP0) MLCC 50V 0402 SMD 1mm × 500μm × 500μm
Ceramic Capacitor, YES, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1005M/0402
CAP, MLCC, 4.7PF, 50VDC, C0G/NP0, 0402;
Cap, Aec-Q200, 4.7Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H4R7BA16D.
CAP CER 4.7PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1555C1H4R7BA16D.