Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1555C1H180GA16D

50V 18pF null ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H180GA16D.

Newark

Datasheet2 pages6 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
+154%

CAD Models

Download Murata GCM1555C1H180GA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.031
$ 0.031
Stock
9,650,675
3,246,316
3,246,316
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM1555C1H180GA16D provided by its distributors.

50V 18pF null ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 18pF 50V C0G 2% Pad SMD 0402 125C T/R Automotive AEC-Q200
Cap Ceramic 18pF 50V C0G 2% SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1005M/0402
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±2% 18pF
18pF ±2% C0G(NP0) 50V 0402 SMD 1mm × 500μm × 500μm MLCC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH