What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM1555C1H180GB01D

0402 18 pF 50 V ±2% C0G/NP0 Multilayer Ceramic Chip Capacitor
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H180GB01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+17.13%

CAD Models

Download Murata GJM1555C1H180GB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.01
$ 0.01
Stock
3,207,674
2,576,078
2,576,078
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 18 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025A180JAT2A
50V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 18pF 5% C0G 50V 0402 Paper T/R
TAIYO YUDENUMK105CG180JV-F
0402 18 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
Yageo GroupCBR04C180J5GAC
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125C T/R

Descriptions

Descriptions of Murata GJM1555C1H180GB01D provided by its distributors.

0402 18 pF 50 V ±2% C0G/NP0 Multilayer Ceramic Chip Capacitor
50V 18pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 18pF 50V C0G 2% Pad SMD 0402 125C T/R
Cap Ceramic 18pF 50V C0G 2% SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 18pF ±2% 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1005M/0402
Cap, 18Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H180GB01D
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±2% 18pF
CAP, 18PF, 50V, MLCC, 0402; Capacitance: 18pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H180GB01D.