Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM0335C1E101GA16D

CAP CER 100PF 25V C0G/NP0 0201 / 100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM0335C1E101GA16D.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Inventory History

3 month trend:
+3.85%

CAD Models

Download Murata GCM0335C1E101GA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.006
$ 0.006
Stock
1,911,169
2,393,571
2,393,571
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
2 %
2 %
2 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM0335C1E101GA16D provided by its distributors.

CAP CER 100PF 25V C0G/NP0 0201 / 100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap, Aec-Q200, 100Pf, 25V, Mlcc, 0201; |Murata Manufacturing Co., Ltd. GCM0335C1E101GA16D
Cap Ceramic 100pF 25V C0G 2% Pad SMD 0201 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603M/0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH