Murata GRM0335C1E101GA01D

Cap Ceramic 100pF 25V C0G 2% Pad SMD 0201 125C Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E101GA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+34.81%

CAD Models

Download Murata GRM0335C1E101GA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.012
$ 0.012
Stock
3,697,062
875,556
875,556
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
2 %
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 100pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 91pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1E101GA01D provided by its distributors.

Cap Ceramic 100pF 25V C0G 2% Pad SMD 0201 125C Automotive T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 100pF ±2% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603M/0201
Cap Ceramic 100pF 25V C0G 2% SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitance (Mlcc) 0201 100pF ±2% 25V C0G
Cap, 100Pf, 25V, Mlcc, 0201; Capacitance:100Pf; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 2%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E101GA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH