Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ32DC72A475KE01L

Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32DC72A475KE01L.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
-62.11%

CAD Models

Download Murata GCJ32DC72A475KE01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.498
$ 0.498
Stock
1,131,845
844,046
844,046
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCJ32DC72A475KE01L provided by its distributors.

Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GCJ32DC72A475KE01L; 4.7 µF; 1210; 100 V; 3.2 mm
1210 4.7 uF 100 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH