Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ188R71H104KA12D

50V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R71H104KA12D.

Newark

Datasheet2 pages9 years ago

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-20.68%

CAD Models

Download Murata GCJ188R71H104KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.054
$ 0.054
Stock
31,392,180
71,238,970
71,238,970
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C104K5RACTU
50V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.1Uf X7R 0603 10%
Samsung Electro-MechanicsCL10B104KB8NNNC
Multi Layer Ceramic Capacitor (MLCC) / Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.1Uf X7R 0603 10% Aec-Q200
TAIYO YUDENUMK107B7104KA-T
50V 100nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 50V X7R 0603 / 0.1 μF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Descriptions

Descriptions of Murata GCJ188R71H104KA12D provided by its distributors.

50V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 50V X7R 0603 / 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
GCJ Series 0603 0.1 uF ±10 % X7R 50 V Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 Soft Termination 125C Medical T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR GCJ 50V 0.1muF 卤10% X7R
Cap Ceramic 0.1uF 50Vdc X7R 10% SMD 603 125°C Paper T/R
Avnet Japan
CAP CERAMIC 0.1UF 50V X7R 10% 0603 SMD
Ceramic Capacitor 100nF, 50V, 0603, ±10 %
CAP, 0.1µF, 50V, 10%, X7R, 0603; Capacitance:0.1µF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ188R71H104KA12D.