Murata GA355DR7GF472KW01K

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA355DR7GF472KW01K.

Ciiva

Datasheet24 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GA355DR7GF472KW01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.456
Stock
16,834
2,433,538
Authorized Distributors
3
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
-
250 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 4700PF 250VAC X7R 1812 / 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
KYOCERA AVX1206AC472KAT1A
1kV 4.7nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812AC472KAT1A
1kV 4.7nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AC472KAT2A
1206 4.7 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206S472K5RACTU
SMD Comm X7R FE 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm X7R ±10% 4700pF
C Series 1206 4.7 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GA355DR7GF472KW01K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220
Cap Ceramic 0.0047uF 250VAC X7R 10% SMD 2220 125°C Emboss T/R
Sup Cap, 4700Pf, 250Vac, X1/Y2, 2220; |Murata Manufacturing Co., Ltd. GA355DR7GF472KW01K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH